207843-0003

Heilind Number:MOL207843-0003
Manufacturer:Molex
Manufacturer Number:207843-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HEADER ASSEMBLY FOR L1NK 250 - HEADER ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207843-0003
Color:Black
Series:207843 - L1NK 250
Amperage:6.5 A
Connector Type:L1NK 250
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.45 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:3
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:152514
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2078430003
SKU:MOL207843-0003

Detailed Description

Enhance your L1NK 250 assembly with this sleek black HEADER ASSEMBLY, designed for optimal performance. Featuring a single row with 3 contacts, it offers a secure Through Hole termination method with brass contact material. With a voltage rating of 250 V AC/DC and an amperage of 6.5 A, it ensures reliable connectivity. The orientation is vertical, and it is polarized for easy mating. Operating in a wide temperature range from -40 to 105 °C, this assembly is durable and efficient. RoHS compliant and glow wire capable, it meets high safety standards. Perfect for Wire to Board connections, this assembly is a vital component for your electronic projects.