| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207843-0005 |
| Color: | Black |
| Series: | 207843 - L1NK 250 |
| Amperage: | 6.5 A |
| Connector Type: | L1NK 250 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.45 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078430005 |
| SKU: | MOL207843-0005 |
207843-0005
| Heilind Number: | MOL207843-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207843-0005 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
This black Header Assembly is designed for L1NK 250 applications, featuring a 2.5mm pitch and 5 contacts on a single row. With a durable construction of Liquid Crystal Polymer and brass contact material, it ensures reliable performance in various environments. Operating at a voltage of 250V AC/DC and an amperage of 6.5A, it meets high electrical standards. The through-hole termination method and 3.45mm tail length offer easy installation on PCBs with 1.6mm thickness. RoHS compliant and glow-wire capable, it's a safe and efficient choice for wire-to-board connections in industrial settings. Fully shrouded and polarized for secure mating, with a locking feature for added stability. Ideal for applications that demand durability and precision in PCB connectivity.

