| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207843-0006 |
| Color: | Black |
| Series: | 207843 - L1NK 250 |
| Amperage: | 6.5 A |
| Connector Type: | L1NK 250 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.45 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | 152514 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078430006 |
| SKU: | MOL207843-0006 |
207843-0006
| Heilind Number: | MOL207843-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 207843-0006 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your L1NK 250 device with this essential header assembly, designed for optimal performance. Featuring a sleek black finish, it boasts a sturdy construction with brass contacts and liquid crystal polymer material. With six contacts in a single row, it offers seamless connectivity for your application. The through-hole termination method ensures secure attachment, while the 2.5mm pitch and 250V AC/DC voltage rating cater to various power requirements. Operating efficiently in a wide temperature range, this header assembly is RoHS compliant, guaranteeing both quality and environmental responsibility. Perfect for wire-to-board connections, it is a vital component for your PCB setup.

