207843-0007

Heilind Number:MOL207843-0007
Manufacturer:Molex
Manufacturer Number:207843-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HEADER ASSEMBLY FOR L1NK 250 - HEADER ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207843-0007
Color:Black
Series:207843 - L1NK 250
Amperage:6.5 A
Connector Type:L1NK 250
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.45 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:7
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:152514
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2078430007
SKU:MOL207843-0007

Detailed Description

Enhance connectivity in your electronic projects with this black Header Assembly designed for the L1NK 250 series. Featuring 7 contacts in a single row, this component offers reliable performance with an amperage rating of 6.5 A and a voltage capacity of 250 V AC/DC. Crafted from durable Liquid Crystal Polymer material with brass contacts, it ensures longevity even in challenging environments. With through-hole termination and a 2.5 mm pitch, installation is efficient. Operating temperature range from -40 to 105 °C and compliance with RoHS standards make it suitable for various applications. The assembly, with a vertical orientation and 3.45 mm tail length, is ideal for wire-to-board connections, offering secure mating with locking features. Glow-wire capable and with 25 mating cycles, it guarantees performance and safety. Stay connected seamlessly with this essential component for PCB setups.