207843-0008

Heilind Number:MOL207843-0008
Manufacturer:Molex
Manufacturer Number:207843-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HEADER ASSEMBLY FOR L1NK 250 - HEADER ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 207843-0008
Color:Black
Series:207843 - L1NK 250
Amperage:6.5 A
Connector Type:L1NK 250
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:3.45 mm
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:152514
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2078430008
SKU:MOL207843-0008

Detailed Description

Enhance your L1NK 250 system with our Header Assembly, designed for optimal performance. This black assembly features 8 contacts in a single row, with a termination method through hole for secure attachment. Constructed with durable materials including brass and liquid crystal polymer, it ensures reliable connectivity even in demanding environments. With a voltage rating of 250V AC/DC and an amperage of 6.5A, it meets high-power requirements. Operating temperature range from -40 to 105°C and glow wire capability make it suitable for a variety of applications. Polarized to mate and PCB for easy installation, this vertical orientation assembly with 2.5mm pitch is a versatile solution for your connectivity needs. RoHS compliant and with a high mating cycle capability, it guarantees long-term performance and reliability. Whether for industrial, automotive, or consumer electronics, this header assembly is a perfect choice for your PCB connection requirements.