| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207845-0003 |
| Color: | Natural |
| Series: | 207845 - L1NK 250 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 3 |
| CSA Agency Certification: | 152514 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 250 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078450003 |
| SKU: | MOL207845-0003 |
207845-0003
Specifications
Detailed Description
Enhance the security and stability of your electronic connections with the L1NK 250 Terminal Position Assurance (TPA) Retainer. Designed for a 2.50mm pitch, this natural-colored retainer ensures precise positioning of terminals in your assembly. With three circuits and a single row configuration, it offers efficient connectivity. Crafted from nylon with high material flammability standard compliance, it guarantees robust performance. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its lock-to-mating-part feature adds an extra layer of reliability. Ideal for RJ connectors and backshells, this RoHS-compliant component is a vital addition to your inventory for secure and seamless connectivity.

