| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207845-0004 |
| Color: | Natural |
| Series: | 207845 - L1NK 250 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| CSA Agency Certification: | 152514 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 250 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078450004 |
| SKU: | MOL207845-0004 |
207845-0004
Specifications
Detailed Description
Ensure secure connections with the L1NK 250 Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm Pitch connectors with 4 Circuits, this natural-colored TPA Retainer is essential for maintaining contact integrity. Made of durable Nylon, it meets stringent material flammability standards for added safety. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. With a single row of 4 contacts, it offers convenient assembly and maintenance. Certified to RoHS standards, it is environmentally friendly. Perfect for RJ connectors and backshells, this TPA Retainer ensures optimal functionality and peace of mind.

