| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207845-0005 |
| Color: | Natural |
| Series: | 207845 - L1NK 250 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| CSA Agency Certification: | 152514 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 250 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078450005 |
| SKU: | MOL207845-0005 |
207845-0005
Specifications
Detailed Description
Ensure secure connections with the L1NK 250 Terminal Position Assurance (TPA) Retainer. Designed for reliability, this retainer features a 2.50mm pitch and accommodates 5 circuits in a single row. Its natural color blends seamlessly with your setup, while the durable nylon construction guarantees long-lasting performance. Meeting strict quality standards, it offers peace of mind with its RoHS compliance. Perfect for Ethernet and fiber optic connectors, this essential component is a must-have for maintaining optimal connectivity in any application.

