| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207845-0006 |
| Color: | Natural |
| Series: | 207845 - L1NK 250 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| CSA Agency Certification: | 152514 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 250 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078450006 |
| SKU: | MOL207845-0006 |
207845-0006
Specifications
Detailed Description
Enhance the security and stability of your 2.50mm pitch connectors with our L1NK 250 Terminal Position Assurance (TPA) Retainer. Designed for 6 circuits, this natural-colored retainer ensures proper alignment and retention of cables, offering peace of mind in high-density applications. Crafted from durable nylon and meeting stringent flammability standards, it guarantees reliable performance even in challenging environments. With a wide operating temperature range of -40 to 105 °C, it's ideal for various industrial settings. RoHS compliant and featuring a locking mechanism to secure it to mating parts, this TPA retainer is a must-have for ensuring the integrity of your connections.

