| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 207845-0007 |
| Color: | Natural |
| Series: | 207845 - L1NK 250 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 7 |
| CSA Agency Certification: | 152514 |
| Lock to Mating Part: | Yes |
| Product Name: | L1NK 250 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2078450007 |
| SKU: | MOL207845-0007 |
207845-0007
Specifications
Detailed Description
Ensure secure and reliable connections with the L1NK 250 Terminal Position Assurance (TPA) Retainer. Designed for 2.50mm Pitch configurations, this component features 7 Circuits and is essential for maintaining proper contact alignment. Constructed from durable Nylon in a Natural color, it offers both strength and visibility. With a wide operating temperature range of -40 to 105°C, it guarantees performance in various environments. Compliant with RoHS standards, it is environmentally friendly. Perfect for RJ connectors and backshells, it is a crucial component for Ethernet and fiber optic connectivity. Trust in the L1NK 250 for quality assurance in your network infrastructure.

