| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 208658-1051 |
| Color: | Black |
| Series: | 208658 - HDMI |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 19 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 5 mm |
| Voltage: | 40 V DC |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -20 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 10000 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Product Name: | HDMI |
| Part Aliases: | 2086581051 |
| SKU: | MOL208658-1051 |
208658-1051
Specifications
Detailed Description
Enhance your digital connectivity with this high-performance HDMI receptacle. Designed for seamless integration in electronic devices, this sleek black component features a right angle orientation for easy installation. With 19 gold-plated contacts and a durable liquid crystal polymer construction, it ensures reliable and efficient signal transmission. RoHS compliant and capable of withstanding operating temperatures ranging from -20 to 85 °C, it's the perfect choice for demanding applications. Whether for home entertainment systems or professional audio/video setups, this HDMI receptacle guarantees optimal performance and longevity. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2022 | 511364 - Supplier Change. Change resin due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand current supplier Pilyplastics don't supply any volume from CY22 Q2 due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line down. Wote is top One local LCP supplier in china. | Download | |||
| 12/31/2021 | 510578 - Change to product. the shell material is changes from C2680 to SUS304 with the following material number to improve duarbility and cosmetic, no changes on product spec. | Download | |||

