208658-1052

Heilind Number:MOL208658-1052
Manufacturer:Molex
Manufacturer Number:208658-1052
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch HDMI v2.1 Receptacle, Right-Angle, Gold Flash Plating, without Mylar, with Flange, Tray, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 208658-1052
Color:Black
Series:208658 - HDMI
Amperage:.5 A
Gender:Female
Number of Contacts:19
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:5 mm
Voltage:40 V DC
Material:Liquid Crystal Polymer
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:19
Mating Cycles:10000
Panel Mount:With
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Product Name:HDMI
Part Aliases:2086581052
SKU:MOL208658-1052

Detailed Description

Experience seamless high-speed connectivity with our HDMI receptacle in sleek black. Specially designed for surface mount applications, this connector features 19 gold-plated contacts for optimal signal transmission. With a compact pitch of .5mm and a voltage rating of 40V DC, it ensures reliable performance in various electronic devices. The right-angle orientation, along with keying and polarization features, guarantees easy and secure mating. Constructed with durable Liquid Crystal Polymer and boasting a high mating cycle of 10,000, it's ideal for demanding environments. RoHS compliant and packaged in a convenient tray, it's the perfect solution for your connectivity needs.