| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 208658-1061 |
| Color: | Black |
| Series: | 208658 - HDMI |
| Amperage: | .5 A |
| Gender: | Female |
| Number of Contacts: | 19 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 5 mm |
| Voltage: | 40 V DC |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 10000 |
| Panel Mount: | Without |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Lock to Mating Part: | Yes |
| Product Name: | HDMI |
| Part Aliases: | 2086581061 |
| SKU: | MOL208658-1061 |
208658-1061
| Heilind Number: | MOL208658-1061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 208658-1061 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch HDMI v2.1 Receptacle, Right-Angle, Gold Flash Plating, with Pick-and-Place Mylar Tape, without Flange, Tape and Reel, 19 Circuits
More >>Specifications
Detailed Description
This black HDMI connector, part of the 208658 series, is designed for high-speed data transfer with a surface mount termination method. Featuring a right-angle orientation and embossed tape packaging, it ensures secure and efficient connectivity in various applications. With 19 gold-plated contacts and a liquid crystal polymer construction, it guarantees reliable performance, even in harsh environments. RoHS compliant and rated for 40 V DC, it meets international standards for safety and environmental responsibility. Perfect for wire-to-board connections, this HDMI receptacle is a durable and versatile solution for your connectivity needs.

