208658-1102

Heilind Number:MOL208658-1102
Manufacturer:Molex
Manufacturer Number:208658-1102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch HDMI v2.1 Receptacle, Right-Angle, 0.76µm Gold (Au) Plating, without Mylar, with Flange, Tray, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 208658-1102
Color:Black
Series:208658 - HDMI
Amperage:.5 A
Gender:Female
Number of Contacts:19
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:5 mm
Voltage:40 V DC
Material:Liquid Crystal Polymer
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Packaging:Tray
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:19
Mating Cycles:10000
Panel Mount:With
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Product Name:HDMI
Part Aliases:2086581102
SKU:MOL208658-1102

Detailed Description

Enhance your connectivity with this high-performance HDMI receptacle. Featuring a sleek black design, it boasts a durable construction with surface mount termination for easy installation. With 19 gold-plated contacts and a .5mm pitch, it ensures reliable signal transmission at up to 40V DC. Designed for optimal functionality, it offers right-angle orientation, PCB mounting with locator and retention features, and compatibility with wire-to-board systems. RoHS compliant and capable of enduring temperatures from -20 to 85°C, this connector is ideal for various high-speed applications. Trust in its quality and longevity, with a lifespan of 10,000 mating cycles. Elevate your connectivity solutions with this essential component.