208658-8121

Heilind Number:MOL208658-8121
Manufacturer:Molex
Manufacturer Number:208658-8121
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch HDMI v2.1 Receptacle, Right-Angle, 0.76µm Gold (Au) Plating, without Mylar, with Flange, Tray, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 208658-8121
Color:Black
Series:208658 - HDMI
Amperage:.5 A
Gender:Female
Number of Contacts:19
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:5 mm
Voltage:40 V DC
Material:Liquid Crystal Polymer
Number of Ports:1
Orientation:Right Angle
Keying:Yes
Component Type:Receptacle
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:19
Mating Cycles:10000
Panel Mount:With
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Product Name:HDMI
Part Aliases:2086588121
SKU:MOL208658-8121

Detailed Description

Enhance your electronic setup with our high-quality HDMI connector in sleek black. Designed for optimal performance, this surface mount receptacle boasts 19 contacts in a 2-row configuration, ensuring seamless connectivity. With a .5mm pitch and gold-plated brass contact material, it guarantees reliable signal transmission at up to 40V DC. Engineered for durability, it offers a mating cycle of 10,000, making it a long-lasting solution for your connectivity needs. Featuring a right-angle orientation with PCB locator and retention, it's easy to install and secure in place. RoHS compliant and with a temperature range suitable for various environments, it's the perfect choice for demanding applications. Upgrade your connectivity with this HDMI connector, a key component in our high-speed connectors and components range.