| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W22-2PY |
| Series: | 208659 - iGrid |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 2086591641 |
| SKU: | MOL208659-1641 |
MS3450W22-2PY
| Heilind Number: | MOL208659-1641 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W22-2PY |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.10µm Gold (Au) Plating, Positive Lock, 16 Circuits, Tray, 3.20mm PC Tail Length, Black
More >>Specifications
Detailed Description
Experience seamless connectivity with our iGrid Series 208659 PCB Pin Headers. Designed for optimal performance, these through-hole connectors feature a 2A amperage rating, perfect for high-power applications. With 16 positions spread over 2 rows and a 2mm pitch, they offer efficient signal transmission. The right-angle orientation ensures easy PCB mounting, while gold-plated contact mating areas guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these RoHS-compliant headers are suitable for a wide range of environments. Trust in our quality connectors for your PCB assembly needs.

