| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 208659-3671 |
| Pitch: | 2 mm |
| Series: | 208659 - iGrid |
| Amperage: | 2 A |
| Orientation: | Right Angle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Number of Positions: | 36 |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | MOL208659-3671 |
208659-3671
| Heilind Number: | MOL208659-3671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 208659-3671 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, 0.76µm Gold (Au) Plating, Positive Lock, 36 Circuits, Tray, 3.20mm PC Tail Length, Black

