| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 209208-0004 |
| Series: | 209208 - L1NK 300 |
| Amperage: | 11 A |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 3 mm |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 2092080004 |
| SKU: | MOL209208-0004 |
209208-0004
| Heilind Number: | MOL209208-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 209208-0004 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with the L1NK 300 Header. This vertical shrouded connector features tin plating for optimal conductivity and durability. With four circuits and peg integration, it offers secure and efficient performance. Designed for through-hole termination and boasting a 3mm pitch, it ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. RoHS compliant and meticulously crafted, it's a standout choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||

