| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 211888-0004 |
| Part Aliases: | 2118880004 |
| SKU: | MOL211888-0004 |
211888-0004
| Heilind Number: | MOL211888-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 211888-0004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PowerWize 6.00mm TPA (Terminal Position Assurance) Retainer for use with 4 AWG Wire, Bag
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 204608-0006 | PowerWize 6.00mm Silver Plated Copper Alloy Crimp Socket, 2 AWG, Tray | ![]() |
| Molex 204608-2006 | PowerWize 6.00mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray | ![]() |
| Molex 204608-3006 | PowerWize 6.00mm Silver Plated Copper Alloy Crimp Socket, 4 AWG, Tray | ![]() |


