| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 211937-0002 |
| Series: | 211937 - Coeur CST |
| Amperage: | 120 A |
| Number of Rows: | 2 |
| Termination Method: | Screw |
| Pitch: | 19.06 mm |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Silver |
| Product Name: | Coeur CST |
| Part Aliases: | 2119370002 |
| SKU: | MOL211937-0002 |
211937-0002
| Heilind Number: | MOL211937-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 211937-0002 |
| ECAD Model: |
Description:
Coeur CST High-Current Male Header, Dual Row, 2 Circuits, 6.00mm Diameter, Screw Attach, Keying Option A, Red
More >>Specifications
Detailed Description
Easily connect power sources with the Coeur CST High-Current Male Header. This dual-row header, featuring 2 circuits and a 6.00mm diameter, ensures reliable performance. With a screw attachment method and Keying Option A in red, it offers secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various environments. With an amperage rating of 120A, it provides high-current capabilities. Its silver-plated contact mating area guarantees optimal conductivity. Perfect for PCB applications, this header is RoHS compliant, meeting environmental standards. Trust in the Coeur CST for your power connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2019 | 507560 - Packaging Method, Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

