| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212134-0003 |
| Series: | 212134 - Pico-EZmate Plus |
| Amperage: | 2.8 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Termination Type: | Surface Mount |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Part Aliases: | 2121340003 |
| SKU: | MOL212134-0003 |
212134-0003
| Heilind Number: | MOL212134-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 212134-0003 |
| ECAD Model: |
Description:
Pico-EZmate Plus PCB Header, 1.00mm Pitch, Single Row, Gold (Au) Plating, 3 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our Pico-EZmate Plus PCB Header. Featuring a 1.00mm pitch and a single-row design, this header ensures precise and efficient connectivity. Crafted with gold (Au) plating, it guarantees optimal signal transfer and durability. With 3 circuits, it's perfect for various applications. The black polyamide housing and surface mount termination offer reliability in any setup. RoHS compliant and suitable for a wide operating temperature range (-40 to 105 °C), it's a versatile and dependable choice for your projects. Elevate your wire-to-board connections with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 517182 - Change Supplier. change plating location of terminal from supplier A to supplier B in order to maintain the stable production and continuously the delivery to customer. | Download | |||

