| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 212210-0023 |
| Series: | 212210 - CP-3.3 |
| Amperage: | 8.5 A |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Contact Plating: | Matte Tin |
| Pitch: | 3.3 mm |
| Voltage: | 500 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| PCB Tail Length: | 3.35 mm |
| Part Aliases: | 2122100023 |
| SKU: | MOL212210-0023 |
212210-0023
| Heilind Number: | MOL212210-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 212210-0023 |
| ECAD Model: |
Description:
CP-3.3 Header, 3.30mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Glow-Wire Capable, 2 Circuits, Yellow
More >>Specifications
Detailed Description
Enhance your power connectivity with our CP-3.3 Header, featuring a 3.30mm pitch and dual-row design for efficient PCB integration. This vertical connector boasts polarization and positive lock mechanisms, ensuring secure mating. Glow-wire capable for added safety, it accommodates 2 circuits with a vibrant yellow housing. With a current rating of 8.5A and voltage tolerance up to 500V AC/DC, it's suitable for diverse applications. Constructed with durable polyamide and matte tin contact plating, it guarantees reliable performance in harsh environments. Ideal for wire-to-board systems, this connector operates flawlessly in temperatures ranging from -40 to 105°C, meeting RoHS compliance for environmentally conscious practices. Elevate your PCB assembly with this essential component.

