| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213227-1011 |
| Part Aliases: | 2132271011 |
| SKU: | MOL213227-1011 |
213227-1011
| Heilind Number: | MOL213227-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 213227-1011 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Vertical, 0.10µm Gold (Au) Plating, 10 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | 513487 - Change to product. is notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. No change to parts - Form/Fit/Function. | Download | |||

