| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213228-0830 |
| Part Aliases: | 2132280830 |
| SKU: | MOL213228-0830 |
213228-0830
| Heilind Number: | MOL213228-0830 |
| Manufacturer: | Molex |
| Manufacturer Number: | 213228-0830 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, 0.38µm Gold (Au) Plating, 8 Circuits, Natural
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2024 | 515205 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. from Japan Sub to Molex Kagoshima plant. | Download | |||
| 04/30/2023 | 513487 - Change to product. is notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. No change to parts - Form/Fit/Function. | Download | |||

