| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213719-2031 |
| Part Aliases: | 2137192031 |
| SKU: | MOL213719-2031 |
213719-2031
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0187 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 501646-1200 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 12 Circuits | ![]() |
| Molex 505572-1000 | Cut Strip - 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Molex 70107-0007 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 8 Circuits, Black | ![]() |


