| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213814-1104 |
| Part Aliases: | 2138141104 |
| SKU: | MOL213814-1104 |
213814-1104
| Heilind Number: | MOL213814-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 213814-1104 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mega-Fit Plug Housing, Single Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1207 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 7 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 105415-0002 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 2 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 105415-0003 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 3 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 105415-0004 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 4 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 105415-0006 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 6 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
| Molex 171692-0204 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 171692-0206 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 200456-1214 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 200456-1216 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Single Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 213814-1106 | Mega-Fit Plug Housing, Single Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount | ![]() |
| Molex 505565-0701 | 1.25mm Pitch, Micro-Lock Plus Receptacle Crimp Housing, Single Row, Positive Lock, 7 Circuits, Black | ![]() |


