| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 213860-1635 |
| Part Aliases: | 2138601635 |
| SKU: | MOL213860-1635 |
213860-1635
| Heilind Number: | MOL213860-1635 |
| Manufacturer: | Molex |
| Manufacturer Number: | 213860-1635 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
NTC Ring Temperature Sensor-to-Micro-Lock Plus Cable Assembly, 150.00mm Length, 3500 Beta Value with 1% Tolerance, 10kOhm Resistance at 25°C with 1% Tolerance, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512834 - Equipment Transfer, Production Transfer or Rearrangement. Manufacturing location change from Shizuoka to Kagoshima. no change to form fit or function | Download | |||

