| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 214336-0013 |
| Part Aliases: | 2143360013 |
| SKU: | MOL214336-0013 |
214336-0013
| Heilind Number: | MOL214336-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 214336-0013 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 3.40mm Interposer Pin, 53.00mm Length, Bag

