| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 214337-0028 |
| Part Aliases: | 2143370028 |
| SKU: | MOL214337-0028 |
214337-0028
| Heilind Number: | MOL214337-0028 |
| Manufacturer: | Molex |
| Manufacturer Number: | 214337-0028 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sentrality 6.00mm Power Tap Pin, 46.25mm Length, Bag

