| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W32-15SW |
| Series: | 214389 - Dual Band Wi-Fi High Gain |
| Component Type: | External Antenna |
| Operating Temperature Range: | -40 - 85 °C |
| Length: | 274.7 mm |
| Peak Gain DBI: | 5 @ 2.4 GHz, 6.0 @ 5.15 GHz |
| Total Efficiency: | > 80% @ 5.15 GHz, > 85% @ 2.4 GHz |
| Protocol: | Wi-Fi |
| Radiation Pattern: | Omnidirectional |
| Width: | 22.8 mm |
| Product Type: | External Antenna |
| Frequency Start: | 2400 MHz, 5150 MHz |
| Frequency End: | 2500 MHz, 5850 MHz |
| SKU: | MOL214389-0001 |