| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 214921-1115 |
| Part Aliases: | 2149211115 |
| SKU: | MOL214921-1115 |
214921-1115
| Heilind Number: | MOL214921-1115 |
| Manufacturer: | Molex |
| Manufacturer Number: | 214921-1115 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead PicoBlade Female-to-Pigtail, Tin (Sn) Plating, 450.00mm Length, 28 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2023 | 513084 - Packaging method/qty changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

