| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 214923-1122 |
| Part Aliases: | 2149231122 |
| SKU: | MOL214923-1122 |
214923-1122
| Heilind Number: | MOL214923-1122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 214923-1122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead PicoBlade Male-to-Pigtail, Tin (Sn) Plating, 150.00mm Length, 28 AWG, Red
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2023 | 513562 - Equipment Transfer, Production Transfer or Rearrangement. 5298, 50125 product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 01/20/2023 | 513084 - Packaging method/qty changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

