| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 215340-2124 |
| Part Aliases: | 2153402124 |
| SKU: | MOL215340-2124 |
215340-2124
| Heilind Number: | MOL215340-2124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 215340-2124 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Mini-Fit Jr. Female-to-Mini-Fit Jr. Female, Tin (Sn) Plating, 300.00mm Length, 16 AWG, Red
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2023 | 513085 - Packaging method/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||

