| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 216280-1031 |
| Part Aliases: | 2162801031 |
| SKU: | MOL216280-1031 |
216280-1031
| Heilind Number: | MOL216280-1031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 216280-1031 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Female-to-MX150 Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, Tin (Sn) Plating, 3 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 12/31/2024 | 516233 - Full Retraction of PCN 514140. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level. | Download | |||
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 02/20/2024 | 514140 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 07/29/2022 | 510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

