| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 216282-1023 |
| Part Aliases: | 2162821023 |
| SKU: | MOL216282-1023 |
216282-1023
| Heilind Number: | MOL216282-1023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 216282-1023 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Male-to-MX150 Male Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, Tin (Sn) Plating, 2 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location | Download | |||
| 10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 07/29/2022 | 510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding. | Download | |||
| 06/15/2022 | 511819 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

