| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 216286-1041 |
| Part Aliases: | 2162861041 |
| SKU: | MOL216286-1041 |
216286-1041
| Heilind Number: | MOL216286-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 216286-1041 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MX150 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Tin (Sn) Plating, 4 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 11/14/2024 | 515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for C19025. | Download | |||
| 08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download | |||
| 02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 07/29/2022 | 510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

