| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 216331-1044 |
| Part Aliases: | 2163311044 |
| SKU: | MOL216331-1044 |
216331-1044
| Heilind Number: | MOL216331-1044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 216331-1044 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
EdgeLock-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 2.00mm Pitch, Tin (Sn) Plating, 600.00mm Length, 4 Circuits, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2022 | 512141 - Retraction of PCN 511009. Original PCN 511009 was initiated to transfer mentioned series PNs to molex India from Molex Korea Plant, transfer from Korea to India project has been put on hold for various reasons. | Download | |||

