| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 217082-2025 |
| Part Aliases: | 2170822025 |
| SKU: | MOL217082-2025 |
217082-2025
| Heilind Number: | MOL217082-2025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 217082-2025 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Mini Cool Edge (MCIO) Connector, Vertical, 8x PCIe Gen5, 74 Circuits, 0.75µm Gold (Au) Plated Contact, 1.20mm Solder Peg Length, 1.27µm Nickel Plated Shell, with Pick and Place Cap
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2025 | 517002 - Change Supplier. addition of new plating Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 12/30/2024 | 515440 - Capacity change or tool replacement. This notification is to inform you about extend 2nd terminal plating source from Molex AVL to fulfill customer increasing order. | Download | |||
| 12/30/2023 | 513939 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change will affect the Form and appearance of the parts. There is no change to Fit, Form, Specification and Raw material. | Download | |||

