| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 217491-1105 |
| Part Aliases: | 2174911105 |
| SKU: | MOL217491-1105 |
217491-1105
| Heilind Number: | MOL217491-1105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 217491-1105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead iGrid-Female-to-Pigtail, Tin (Sn) Plating, 450.00mm Length, 26 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 05/31/2023 | 513514 - Equipment Transfer, Production Transfer or Rearrangement. 501647/8-1000 products will be transferred from the Japan vendor to the Ansan plant in Korea for productivity improvement and stable delivery performance. | Download | |||

