| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 217796-1022 |
| Part Aliases: | 2177961022 |
| SKU: | MOL217796-1022 |
217796-1022
| Heilind Number: | MOL217796-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 217796-1022 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
KK 254-to-KK 254 Off-the-Shelf (OTS) Cable Assembly, 2.54mm Pitch, Single Row, 300.00mm Length, 2 Circuits, Natural
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | 511910 - capacity change/tool replacement. The purpose of this letter is to inform the additional mold of KK 2695 series 02ckt thru 05ckt with 32 cavities to support increased high demand. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||

