| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 218567-0003 |
| Part Aliases: | 2185670003 |
| SKU: | MOL218567-0003 |
218567-0003
| Heilind Number: | MOL218567-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 218567-0003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
UltraWize 8mm, 2-circuit, Surface Mount Header, 19.15mm Height, 1.8mm Tail, Tape and Reel
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 226269-2025 | ![]() | |
| Molex 226270-2025 | ![]() | |
| Molex 226271-2025 | ![]() |


