| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 219665-1102 |
| Part Aliases: | 2196651102 |
| SKU: | MOL219665-1102 |
219665-1102
| Heilind Number: | MOL219665-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 219665-1102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
KK 396-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 150.00mm Length, 10 Circuits, Natural
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513271 - Packaging Method/Quantity Changing. undergoing changes for new Delivery unit. No changes will be made to the product as a result of this change | Download | |||
| 12/31/2022 | 512848 - Change Supplier.T his notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. Dowa Advanced Materials Shanghai Supplies Similar Material. | Download | |||

