| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2077 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012077 2695-07R |
| SKU: | MOL22-01-2077 |
22-01-2077
Specifications
Detailed Description
Easily assemble your KK 254 connectors with this Crimp Housing, featuring a Friction Ramp for secure connections. With 7 circuits and a single row design, it's perfect for signal applications in wire-to-board setups. Made of durable nylon in a natural color, it meets RoHS compliance standards. The housing is UL and CSA certified for quality assurance, with a 2.54mm pitch for easy integration. Its locking feature ensures a stable connection, while its non-stackable design prevents errors. Ideal for various industries, this connector housing offers reliability and performance in pin and socket applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/01/2018 | 503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

