| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2111 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012111 2695-11 |
| SKU: | MOL22-01-2111 |
22-01-2111
Specifications
Detailed Description
Enhance your signal circuit connections with our KK 254 Crimp Housing, featuring 11 natural white receptacles meticulously crafted from durable nylon. Designed for seamless integration into wire-to-board systems, this housing ensures reliable performance with a 2.54mm pitch and single-row configuration. Meeting stringent industry standards, including RoHS compliance, it guarantees both quality and environmental responsibility. With UL and CSA agency certifications, you can trust in its safety and performance. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

