| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2117 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012117 2695-11R |
| SKU: | MOL22-01-2117 |
22-01-2117
| Heilind Number: | MOL22-01-2117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-01-2117 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our KK 254 Crimp Housing, featuring a Friction Ramp and accommodating 11 circuits for seamless signal transmission. Crafted from durable Nylon in a natural white hue, this housing ensures reliable performance. Designed for wire-to-board applications, it is UL and CSA certified for safety and compliance. With a 2.54mm pitch and a secure lock to the mating part, it guarantees a stable connection. Ideal for various projects, this housing is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

