| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2121 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012121 2695-12 |
| SKU: | MOL22-01-2121 |
22-01-2121
Specifications
Detailed Description
Easily customize your wire-to-board connections with our KK 254 Crimp Housing, featuring 12 circuits for efficient signal transmission. Constructed from durable nylon in a natural (white) shade, this receptacle ensures reliable performance. With a pitch of 2.54mm, it's ideal for various applications. Rest assured of its quality, as it meets RoHS compliance and is certified by UL and CSA agencies. Perfect for use in the 2695 KK 254 series, this housing guarantees secure and effective connectivity for your projects. Packaged conveniently in a bag, it's ready for integration into your setup. Elevate your connector system with this essential component, designed for seamless assembly and lasting durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

