| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2131 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012131 2695-13 |
| SKU: | MOL22-01-2131 |
22-01-2131
| Heilind Number: | MOL22-01-2131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 22-01-2131 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our KK 254 Crimp Housing, featuring 13 circuits in a sleek natural (white) finish. Crafted from durable nylon, this receptacle is designed for seamless wire-to-board integration, ensuring optimal signal transmission. With UL and CSA certifications, you can trust in its quality and safety compliance. The 2.54mm pitch offers precise alignment, while its compact single-row design saves valuable space in your setup. RoHS compliant and with no glow wire capability, it's a reliable choice for various applications. Upgrade your connectors with this essential component from our KK 254 series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

