| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2151 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012151 2695-15 |
| SKU: | MOL22-01-2151 |
22-01-2151
Specifications
Detailed Description
Enhance your connectivity solutions with our KK 254 Crimp Housing. Designed for precision, this receptacle housing features 15 circuits, perfect for signal applications. Crafted from durable nylon in a natural white hue, it meets RoHS compliance for sustainable use. With a pitch of 2.54mm, it guarantees secure wire-to-board connections. UL and CSA agency certifications ensure top-notch quality and safety standards. Elevate your assembly projects with this essential component, ideal for pin and socket housings in various electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

