| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-01-2161 |
| Color: | Natural (White) |
| Series: | 2695 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022012161 2695-16 |
| SKU: | MOL22-01-2161 |
22-01-2161
Specifications
Detailed Description
Easily create reliable connections with our KK 254 Crimp Housing, featuring 16 circuits for efficient signal transmission. Constructed with durable nylon in a natural (white) hue, this receptacle is RoHS compliant, ensuring environmental responsibility. Designed for wire-to-board applications, it offers a pitch of 2.54mm and is UL and CSA certified, meeting stringent safety standards. Perfect for use in various industries, from electronics to automotive, this housing guarantees secure and high-performance connectivity. Upgrade your assembly processes with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | 505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

