| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 22-02-2035 |
| Color: | Natural |
| Series: | 4455 - KK 254 |
| Amperage: | 2.5 A |
| Connector Type: | KK 254 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.35 mm |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0022022035 A-4455-CZ03A(P909) |
| SKU: | MOL22-02-2035 |
22-02-2035
Specifications
Detailed Description
Enhance your PCB connections with our KK 254 PC Board Connector, featuring top entry and 2.54?m Tin (Sn) plating for optimal performance. With 3 circuits and convenient hooks, this connector ensures secure contact. Its brass contacts, housed in a durable nylon body, offer reliability in straight orientation. Meeting stringent standards, including RoHS compliance, it guarantees safe usage. Ideal for signal applications, it withstands up to 500V and 2.5A, making it a versatile choice. Whether for industrial or DIY projects, this connector's through-hole termination method and 1.6mm PCB thickness compatibility simplify installation. Trust in its quality for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. | Download | |||
| 04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. | Download | |||

